| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 미국 세관 상품 코드 | 8504.40.95.20 |
| Automotive | No |
| PPAP | No |
| Type | Constant Power |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Voltage Range (VDC) | 16.8 to 24 |
| Maximum Output Current (mA) | 3100 |
| Output Power (W) | 74.4 |
| Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
| Dimming | Pot |
| Power Factor Correction | 0.97(Min) |
| Efficiency (%) | 90(Typ) |
| Termination Style | Lead Wire |
| IP Rating | IP67 |
| Warranty | 5Year |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| Product Weight (g) | 580 |
| Mounting | Screw |
| Package Height | 32 mm |
| Package Width | 63 mm |
| Package Length | 140 mm |
| PCB changed | 5 |
| Pin Count | 5 |