| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Uni-Color |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | Chip LED |
| Color | White |
| Number of LEDs | 1 |
| Lens Shape Type | Rectangular |
| Mounting Orientation | Top Mount |
| Luminous Flux | 373lm(Min) |
| Viewing Angle (ยฐ) | 125 |
| Maximum Forward Current (mA) | 3000 |
| Maximum Forward Voltage (V) | 3.25 |
| Reverse Voltage (V) | -5(Max) |
| Maximum Operating Temperature (ยฐC) | 150 |
| Typical Color Temperature | 5700K |
| Lead Standoff | No |
| High Power | Yes |
| High Brightness | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.6 |
| Package Length | 2.05 |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| Pin Count | 2 |