| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A992c. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Modulation Technique | DSSS |
| RAM Size (KB) | 96 |
| Flash Size (KB) | 1000 |
| Number of Channels | 16 |
| Maximum Data Rate (Kbps) | 1000 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Protocol Stack | 802.15.4 |
| Interface | I2C/SPI/UART |
| Maximum Output Power | 8dBm(Typ) |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 13 |
| Package Length | 19 |
| PCB changed | 34 |
| Supplier Package | SMD Module |
| Pin Count | 34 |