VishayWSLP25123L000FEA저항 고정형 단면 장착
Res Metal Strip 2512 0.003 Ohm 1% 3W ±150ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±150 | |
| 70 to 170 | |
| No | |
| No | |
| Yes | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.0636 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
Use this WSLP25123L000FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 3 W. This product has a resistance value of 3m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±150 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal strip technology. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

