VishayWSL25121L000FEA저항 고정형 단면 장착

Res Metal Strip 2512 0.001 Ohm 1% 1W ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The WSL25121L000FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 1m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±275 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This part has an operating temperature of -65 to 170 °C. This device is made with metal strip technology. It has a tolerance of 1%.

Import TariffMay apply to this part

총 재고 수량 : 50,000 부품

Regional Inventory: 2,000

    Total$1,055.40Price for 2000

    2,000 재고 있음: 내일 배송

    • (2000)

      내일 배송

      Ships from:
      미국
      Date Code:
      2527+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      이스라엘
      • In Stock: 2,000 부품
      • Price: $0.5277
    • (2000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2348+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      이스라엘
      • In Stock: 48,000 부품
      • Price: $0.1543

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.