| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| Actuator Style | Side Rotary with Adjustable Roller Lever |
| Device Type | Rotary |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Maximum Current Rating (A) | 10@500VAC 14VDC |
| Maximum AC Voltage Rating (V) | 500 |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 25 |
| Dielectric Strength | 600VAC |
| Electrical Life (Cycles) | 750000 |
| Mechanical Life (Cycles) | 15000000 |
| Operating Force (N) | 13.34 |
| Release Force (N) | 1.18(Min) |
| Mounting | Screw Mount |
| Termination Style | Conduit |
| Maximum Pre-Travel | 15ยฐ |
| Minimum Over-Travel | 70ยฐ |
| Minimum Operating Temperature (ยฐC) | -10 |
| Maximum Operating Temperature (ยฐC) | 80 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 67 |
| Product Height (mm) | 176.15 |