| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A991g. |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | 8542.39.00.50 |
| Automotive | No |
| PPAP | No |
| Number of Channels | 6ADC / 7DAC |
| Number of ADCs | 6 |
| Number of DACs | 7 |
| Number of ADC Inputs | 12 |
| Number of DAC Outputs | 12 |
| Sampling Rate (ksps) | 384 |
| Signal to Noise Ratio (dB) | 100 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | -105 |
| Interface Type | Serial (I2C, I2S) |
| Minimum Operating Supply Voltage (V) | 1.7|3.15 |
| Typical Operating Supply Voltage (V) | 1.8|3.8 |
| Maximum Operating Supply Voltage (V) | 1.9|4.6 |
| Power Supply Type | Digital |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 3.91 |
| Package Length | 4.17 |
| PCB changed | 113 |
| Supplier Package | FOWPSP |
| Pin Count | 113 |