| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 200 |
| Peak Average Forward Current (A) | 1.5 |
| Peak RMS Reverse Voltage (V) | 140 |
| Peak Non-Repetitive Forward Surge Current (A) | 50 |
| Maximum Forward Voltage (V) | 1@1A |
| Peak Reverse Current (uA) | 10 |
| Minimum Operating Temperature (ยฐC) | -50 |
| Maximum Operating Temperature (ยฐC) | 150 |
| Diameter | 10(Max) |
| Mounting | Through Hole |
| Package Height | 5.59(Max) |
| PCB changed | 4 |
| Supplier Package | WOB |
| Pin Count | 4 |