| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 26 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 55 |
| Output Voltage (V) | 17.3 to 36.7 |
| Output Current (A) | 9.4 |
| Output Power (W) | 300 |
| Minimum Isolation Voltage | 2250VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 1600(Typ) |
| Switching Regulator | Yes |
| Efficiency (%) | 96.4(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Width | 22 |
| Package Length | 32.5 |
| PCB changed | 60 |
| Pin Count | 60 |