| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1200 |
| Maximum Continuous Forward Current (A) | 80 |
| Peak Non-Repetitive Forward Surge Current (A) | 1570 |
| Maximum Forward Voltage (V) | 1.6 |
| Peak Reverse Current (uA) | 10000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 22.6 |
| Package Length | 92 |
| PCB changed | 2 |
| Supplier Package | ADD-A-PAK |
| Pin Count | 2 |
| Lead Shape | Screw |