VishayVR25000001005FA500Resistor Fixed Single-Through Hole
Res Metal Glaze 10M Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 10M | |
| 1% | |
| 1600(DC)|1150(RMS) | |
| 0.25 (1/4) | |
| Metal Glaze | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 7.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the VR25000001005FA500 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±200 ppm/°C. The VR25000001005FA500 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal glaze technology. This product is 7.5 mm long. This part has an operating temperature of -55 to 155 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

