| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 5300 |
| Minimum Common Mode Rejection (kV/us) | 35 |
| Maximum Rise Time (ns) | 35(Typ) |
| Maximum Fall Time (ns) | 35(Typ) |
| Maximum Propagation Delay Time (tPLH) (ns) | 500 |
| Maximum Propagation Delay Time (tPHL) (ns) | 500 |
| Maximum Pulse Width Distortion (ns) | 70 |
| Minimum Peak Output Current (A) | 2.5 |
| Maximum Peak Output Current (A) | 2.5 |
| Minimum Forward Current (mA) | 7 |
| Maximum Forward Current (mA) | 16 |
| Minimum Forward Voltage (V) | 1.2 |
| Maximum Forward Voltage (V) | 1.8 |
| Common Mode Voltage (V) | 1500 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Power Dissipation (mW) | 295 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 9.68 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 8 |