STMicroelectronicsVNS14NV04PTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 24A 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 24 | |
| 35(Max) | |
| 4600 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Dealing with high voltages and currents? Protect your circuit with the low side VNS14NV04PTR-E power switch, developed by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 4600 mW. It features 0.035(Max) Ohm switch on resistance. This device has a supply current of 0.1 mA and a minimum output current of 12 A. Its maximum power dissipation is 4600 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.