STMicroelectronicsVN750SMPTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 12A 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 12 | |
| 55(Max) | |
| 4200 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Using the high side VN750SMPTR-E power switch by STMicroelectronics will protect your circuit dealing with high voltages and currents. This charge controller has 2 outputs. It features 0.055 Ohm switch on resistance. This device has a maximum power dissipation of 4200 mW. Its maximum power dissipation is 4200 mW. This device has a supply current of 0.02 mA and a minimum output current of 6 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

