CUI IncVMS-300A-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 25A 300W 12-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 25 | |
| 300 | |
| 90 | |
| 264 | |
| 4000VAC(Max) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 4 | |
| 47 to 63 | |
| ยฑ1(Typ) | |
| 92.5(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 120mV(Max) | |
| Yes | |
| -40 | |
| 80 | |
| 410 | |
| Mounting | Screw |
| Package Height | 33.52(Max) + 1.6 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 12 |
| 12 |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.