CUI IncVMS-200-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 8.33A 200W 4-Pin Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.33 | |
| 200 | |
| 90 | |
| 110|230 | |
| 264 | |
| 4000VAC(Max) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 2.5 | |
| 47 to 60 | |
| ยฑ2(Typ) | |
| 93.5(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| Yes | |
| 240mV(Max) | |
| Yes | |
| -20 | |
| 80 | |
| Bulk | |
| 253 | |
| Mounting | Screw |
| Package Height | 37.6 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 4 |
| 4 |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.