TDKVLS252010HBX-100M-1Inductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.68A 0.552Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 10u | |
| 20% | |
| 1M | |
| 0.68 | |
| 0.95 | |
| 0.552 | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

