TDKVLCF5028T-220MR71-2Inductor Surface Mount

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.66A 0.14Ohm DCR 2020 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power VLCF5028T-220MR71-2 surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -40 ยฐC to 105 ยฐC. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. It has an inductance of 22u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.66(Typ) A with a maximum resistance of 140m Ohm. This device utilizes wirewound technology. This product is 5.2 mm long, 2.8 mm tall and 5.2 mm deep.

19,000 ๋ถ€ํ’ˆ : 4 ์ผ ์ด๋‚ด ๋ฐฐ์†ก

    Total$220.25Price for 500

    • (500)

      4 ์ผ ์ด๋‚ด ๋ฐฐ์†ก

      Ships from:
      ๋„ค๋œ๋ž€๋“œ
      Date Code:
      2449+
      Manufacturer Lead Time:
      22 ์ฃผ
      Country Of origin:
      ์ค‘๊ตญ
      • In Stock: 19,000 ๋ถ€ํ’ˆ
      • Price: $0.4405

    AI ๊ธฐ๋ฐ˜ ์˜๋ฃŒ๊ธฐ๊ธฐ ์„ค๊ณ„

    Arrow์˜ ์ตœ์‹  ๋ฐฑ์„œ์—์„œ ์ง„๋‹จ ๋ฐ ์น˜๋ฃŒ ์†”๋ฃจ์…˜์„ ๋” ๋น ๋ฅด๊ณ  ์•ˆ์ „ํ•˜๊ฒŒ ๊ฐœ๋ฐœํ•  ์ˆ˜ ์žˆ๋Š” ์‹œ์Šคํ…œ ์„ค๊ณ„ ํŒ, ๋ถ€ํ’ˆ ์ถ”์ฒœ ๋ฐ AI ์ธ์‚ฌ์ดํŠธ๋ฅผ ํ™•์ธํ•˜์„ธ์š”.