VishayVJ1206Y223KXEAT5ZCapacitor Ceramic Multilayer
VJ1206Y223KXEAT5Z Vishay Capacitor Ceramic Multilayer 0.022uF 500V X7R 10% Pad SMD 1206 ArcShield 125°C T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 500VDC | |
| X7R | |
| ArcShield | |
| No | |
| High Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 1.7 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.7(Max) |
Do you need a capacitor with high stability and low losses? Then this VJ1206Y223KXEAT5Z multilayer ceramic capacitor from Vishay is the solution you are looking for! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes arcshield technology. Its capacitance value is 0.022uF. This product is 3.2 mm long, 1.7(Max) mm tall and 1.6 mm deep. It has a tolerance of 10%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

