25-50% 할인
VishayVJ0603D221KXAAJCapacitor Ceramic Multilayer
Cap Ceramic 220pF 50V C0G 10% Pad SMD 0603 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.05 | |
| 1.6 X 0.8 X 0.94 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.94(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this VJ0603D221KXAAJ multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 220pF. It has a tolerance of 10%. This product is 1.6 mm long, 0.94(Max) mm tall and 0.8 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

