10-25% 할인

VishayVJ0603A100JXBACCapacitor Ceramic Multilayer

Cap Ceramic 10pF 100V C0G 5% Pad SMD 0603 150°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this VJ0603A100JXBAC multilayer ceramic capacitor from Vishay! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 10pF. This product is 1.6 mm long, 0.97(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

총 재고 수량 : 70,610 부품

Regional Inventory: 50,610

    Total$0.04Price for 1

    50,610 재고 있음: 2 일 이내 배송

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1913+
      Manufacturer Lead Time:
      9 주
      Minimum Of :
      1
      Maximum Of:
      50610
      Country Of origin:
      이스라엘
         
      • Price: $0.0400
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1913+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      이스라엘
      • In Stock: 50,610 부품
      • Price: $0.0400
    • (4000)

      3 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2416+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      이스라엘
      • In Stock: 20,000 부품
      • Price: $0.0266

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.