CUI IncVHB150R-T110-S12DC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 12V 12.5A 150W 9-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 66 | |
| 110 | |
| 160 | |
| 12 | |
| 12.5 | |
| 150 | |
| 2250VDC | |
| 200(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 92.5 | |
| Positive | |
| -40 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 57.9 |
| Package Length | 61 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

