AmphenolVENT-BJ005Connector Accessories
Connector Accessory, Vent Metal Type, Zinc Alloy Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Cap | |
| 18.7 | |
| 18.2 | |
| 21 |
Ideal for any connection for wires this vent metal VENT-BJ005 connector accessory manufactured from Amphenol will help make a strong connection. It has a straight body orientation. This product is 18.7 mm long, 21 mm tall and 18.2 mm deep. This part has an operating temperature of -40 to 105 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
