| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.49.10.10 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Photodiode Type | PIN |
| Photodiode Material | Si |
| Peak Wavelength (nm) | 840 |
| Maximum Rise Time (ns) | 110(Typ) |
| Maximum Fall Time (ns) | 110(Typ) |
| Maximum Dark Current (nA) | 10 |
| Maximum Forward Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 2.5 |
| Package Length | 4.8 |
| PCB changed | 8 |
| Supplier Package | SMD |
| Pin Count | 8 |