미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.10.10 |
Type | Module |
Photodiode Type | PIN |
Photodiode Material | Si |
Polarity | Reverse |
Peak Wavelength (nm) | 830 |
Maximum Rise Time (ns) | 160(Typ) |
Maximum Fall Time (ns) | 125(Typ) |
Maximum Light Current (uA) | 2.8 |
Maximum Dark Current (nA) | 2 |
Maximum Forward Voltage (V) | 1.3 |
Maximum Reverse Voltage (V) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Supplier Package | Case 0805(2012Metric) |
Pin Count | 2 |