Vox Power LtdVCCS300S-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 6.25A 300W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 6.25 | |
| 300 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Max) | |
| 0.1%Vo | |
| 50mV | |
| 3 | |
| 47 to 63 | |
| 95 | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 1%Vo(Max) | |
| -40 | |
| 70 | |
| Mounting | Screw |
| Package Height | 40.2 mm |
| Package Width | 50.8 mm |
| Package Length | 101.3 mm |
| PCB changed | 5 |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.