STMicroelectronicsVBG08H-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 28V 8A Automotive AEC-Q100 8-Pin(7+Tab) HPAK + 1 Tube
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 8 | |
| -0.3 | |
| 28 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.1 mm |
| Package Length | 6.5 mm |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | HPAK + 1 |
| 8 | |
| Lead Shape | Gull-wing |
Are you dealing with components which have non ideal power characteristics? Implement this VBG08H-E specialized power IC from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 175 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.