| 유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
| 미국수출통제분류ECCN 인코딩 | 3A991.a.2 |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | 8542.31.00.15 |
| Automotive | Unknown |
| PPAP | Unknown |
| Family Name | VA416X0 |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M4 |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 100 |
| Maximum Clock Rate (MHz) | 100 |
| Data Bus Width (bit) | 32 |
| RAM Size | 320KB |
| Maximum Expanded Memory Size | 16MB |
| Programmability | No |
| Interface Type | CAN/Ethernet/I2C/SPI/UART |
| Number of I/Os | 104 |
| No. of Timers | 24 |
| Number of ADCs | 1 |
| ADC Channels | 8 |
| ADC Resolution (bit) | 12 |
| Number of DACs | 1 |
| DAC Channels | 2 |
| DAC Resolution (bit) | 12 |
| USART | 0 |
| UART | 3 |
| USB | 0 |
| SPI | 3 |
| I2C | 3 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 1 |
| Minimum Operating Supply Voltage (V) | 1.35|3 |
| Typical Operating Supply Voltage (V) | 1.5|3.3 |
| Maximum Operating Supply Voltage (V) | 1.65|3.6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 3.13 |
| Package Width | 20.5 |
| Package Length | 20.5 |
| PCB changed | 176 |
| Supplier Package | CQFP |
| Pin Count | 176 |