HoneywellV7-1C17D8-201Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 15.1A 277VAC 250VDC 372.85VA 1.72N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 15.1@277VAC@(CSA/UL) | |
| 372.85@(CSA/UL) | |
| 10000000 | |
| 0.3 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 85 | |
| 28.96 | |
| 10.16 | |
| 16.01 | |
| 1.72 |
The V7-1C17D8-201 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 15.1 A @ 277VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V7-1C17D8-201 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC. This product is 28.8 mm long, 15.9 mm tall and 10.16 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

