| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 9.3 | |
| 4 | |
| 5.5 | |
| 17.5 | |
| 1 | |
| 30 | |
| 450 | |
| 0.1 | |
| -40 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1 | |
| Surface Mount |
Similar to a diode this V5.5MLA0603LNR MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 17.5 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 450pF. This device utilizes multilayer technology. This varistor has a voltage of 9.3 V. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
