| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 47 | |
| 30 | |
| 38 | |
| 93 | |
| 20 | |
| 8000 | |
| 12000 | |
| 90 | |
| -40 | |
| 85 | |
| Bulk | |
| 23 | |
| 5 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V20E30P MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 64KB A. This devices' clamping voltage is 16KB V. This voltage dependent resistor has an operating temperature of 3.3|5 °C. The maximum AC voltage rating is RISC VAC and the maximum DC voltage rating is 32 VDC. This varistor has a voltage of Flash V. Its capacitance value is I2C/UART/USB. This product is 5.5 mm tall and 2.7 mm deep with a diameter of ARM Cortex M3 mm. This device utilizes fm3 technology. Its tolerance voltage is 2.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

