| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Varistor Voltage (V) | 430 |
| Maximum AC Voltage Rating (V) | 275 |
| Maximum DC Voltage Rating (V) | 350 |
| Maximum Clamping Voltage (V) | 710 |
| Tolerance Voltage | 10% |
| Clamping Current (A) | 10 |
| Maximum Surge Current (A) | 1200 |
| Capacitance Value | 70 |
| Energy (J) | 21 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Product Diameter (mm) | 7 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 10 |
| Lead Style | Radial |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |