NichiconUWG1V221MNL1GSCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.67A 1000h 105°C T/R Automotive AEC-Q200

This electrolytic UWG1V221MNL1GS aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 77@2Min μA.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    19 주
    • Price: $0.2627
    1. 1+$0.2627
    2. 2000+$0.2479

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.