NichiconUWG1E470MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 25V 20% (8 X 6.2mm) SMD 0.23A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.4@20°C@100kHz | |
| 0.23 | |
| 11.75@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.51 |
The pure aluminum anode on the electrolytic UWG1E470MCL1GS electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 6.2 mm tall with a diameter of 8 mm. Its capacitance value is 47uF. Its leakage current is 11.75@2Min μA.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
