10-25% 할인
NichiconUVZ1V101MED1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.15A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.15 | |
| 105@1Min|35@2Min | |
| 1000 | |
| Polar | |
| Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 | |
| 0.5 | |
| 1.5 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UVZ1V101MED1TD aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 105@1Min|35@2Min μA. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The UVZ1V101MED1TD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

