10-25% 할인

NichiconUVY1V221MPD1TDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.25A 1000h 105°C Ammo

Using the aluminum anode based electrolytic UVY1V221MPD1TD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. The UVY1V221MPD1TD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 231@1Min|77@2Min μA. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.

Import TariffMay apply to this part

2,000 부품 : 2 일 이내 배송

    Total$0.23Price for 1

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2312+
      Manufacturer Lead Time:
      19 주
      Country Of origin:
      말레이시아
      • In Stock: 2,000 부품
      • Price: $0.2254

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.