NichiconUVR1V100MDD1TACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 5mm 0.06A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| UVR1V100MDD1TA | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| 10.5@1Min|3.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.5 | |
| 13.5 |
Manufactured from Nichicon, this electrolytic UVR1V100MDD1TA aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UVR1V100MDD1TA aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 10.5@1Min|3.5@2Min μA. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 10uF. It has a tolerance of 20%.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.