NichiconUUR1H220MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 0.045A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| 0.045 | |
| 33@1Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
