NichiconUSV0J221MFDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 6.3V 20% (8 X 7mm) Radial 3.5mm 0.13A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.13 | |
| 13.86@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 7 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 7 | |
| 0.5 |
Choose this electrolytic USV0J221MFD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This product is 7 mm tall with a diameter of 8 mm. The USV0J221MFD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 220uF. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

