KEMET CorporationUSEQGCCAHC1100Air Quality Sensors
Air Quality Sensor Hydrocarbon 3.3V/5V 3-Pin TO-39 Bulk
Overview
KEMET’s lineup of environmental sensors detect the condition of the environment and can be used to alert safety monitoring systems of changes in conditions. These sensors are based on the pyroelectric effect that make them lower in power consumption than traditional silicon-based sensors. Similar to how the piezoelectric effect converts mechanical energy to electrical energy when a crystalline lattice is disturbed, the pyroelectric is a crystalline lattice that converts blackbody thermal energy to electrical energy. These sensors are available in both digital and analog interfaces and address various requirements of detecting or monitoring applications.
Applications
Typical applications include the sensing of a number of gases as well as food, motion, and flames.
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 9031.80.80.85 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Hydrocarbon | |
| IC | |
| 2.7 | |
| 3.3|5 | |
| 8 | |
| -40 | |
| 85 | |
| Bulk | |
| Diameter | 9.13 |
| Mounting | Through Hole |
| Package Height | 4.15 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

