| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 9032.10.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacture Type | Thermal Guard |
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Dielectric Strength | 3000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 150 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 150 |
| Differential Celsius (°C) | 10 |
| Maximum Current Rating (A) | 0.3 |
| Open Temperature (Celsius) (°C) | 95 |
| Open Tolerance (Celsius) (°C) | ±5 |
| Mounting | Screw |
| Package Height | 6 |
| Package Width | 13.5 |
| Package Length | 23 |
| PCB changed | 2 |
| Pin Count | 2 |