Murata Power SolutionsUQQ-5/17-Q12PB-CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 17A 85W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 36 | |
| 5 | |
| 17 | |
| 85 | |
| 2000VDC | |
| DC/DC | |
| 30 | |
| 285 | |
| Yes | |
| 0.06% | |
| 0.05% | |
| 90.5(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| 63.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 - 0.25(Min) |
| Package Width | 36.8 |
| Package Length | 56.4 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down UQQ-5/17-Q12PB-C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 105 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.