NichiconUPM1H221MPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 0.84A 5000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.075@20°C@100kHz|0.15@-10°C@100kHz | |
| 0.84 | |
| 330@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 25 | |
| 0.6 | |
| 0.5 | |
| 2 |
This electrolytic UPM1H221MPD1TD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 330@1Min μA. It has a tolerance of 20%. The UPM1H221MPD1TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

