| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | No |
| PPAP | No |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance (H) | 1000u |
| Inductance Decrease Percentage @ Isat (%) | 10 |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 10K |
| Maximum DC Current (A) | 0.63 |
| Maximum Saturation Current (A) | 0.87 |
| Maximum DC Resistance (Ohm) | 1.53 |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 7.5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (ยฐC) | -20 |
| Maximum Operating Temperature (ยฐC) | 105 |
| Packaging | Bulk |
| Maximum Product Diameter (mm) | 12 |
| Maximum Product Height (mm) | 15.5 |