| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8504.50.80.00 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance (H) | 1u |
| Inductance Decrease Percentage @ Isat (%) | 30 |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 10.7 |
| Maximum Saturation Current (A) | 10.5 |
| Maximum DC Resistance (Ohm) | 0.0115 |
| Minimum Self Resonant Frequency (Hz) | 52M |
| Number of Terminals | 2 |
| Case Size | 2220 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 5.5 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 5.2 |
| Maximum Product Height (mm) | 3 |