| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | Ultra Micro Terminal Strip |
| Gender | HDR |
| Number of Contacts | 10Power |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 17/Contact |
| Maximum Voltage Rating | 651VDC|460VAC |
| Insulation Resistance (MOhm) | 45000 |
| Maximum Contact Resistance (mOhm) | 1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 250 |
| Packaging | Tape and Reel |
| Product Length (mm) | 27.3 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 15.85 |
| Tradename | mPOWER® |
| Contact Plating Thickness | (0.25/1.27)um |
| Mounting | Surface Mount |