TDKUHV-224ACapacitor Ceramic Single Layer
Cap Ceramic 0.001uF 20000V Z5T 10%( 34 X 23mm) Chassis Mount Screw 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 20000VDC | |
| Z5T | |
| Screw | |
| 34 X 23 | |
| -30 | |
| 85 | |
| Box | |
| 34 | |
| 23 | |
| Chassis Mount |
The low-cost UHV-224A high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 20000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 23 mm long with a diameter of 34 mm. It has a tolerance of 10%. The UHV-224A high frequency capacitor has a screw terminal termination style. Its capacitance value is 0.001uF.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

