| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 200(Min) |
| Maximum Continuous Forward Current (A) | 5 |
| Peak Non-Repetitive Forward Surge Current (A) | 70 |
| Maximum Forward Voltage (V) | 1.25 |
| Peak Reverse Current (uA) | 20 |
| Maximum Power Dissipation (mW) | 5000 |
| Peak Reverse Recovery Time (ns) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bag |
| Diameter | 3.3 mm |
| Mounting | Through Hole |
| Package Length | 4 mm |
| PCB changed | 2 |
| Supplier Package | Case B |
| Pin Count | 2 |