NichiconUEP2A221MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 100V 20% (18 X 35.5mm) Radial 7.5mm 0.51A 1000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 100VDC | |
| 0.51 | |
| 660@5Min | |
| 1000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 14.2 | |
| 0.8 |
Using this electrolytic UEP2A221MHD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UEP2A221MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@5Min μA. This product is 35.5 mm tall with a diameter of 18 mm. Its capacitance value is 220uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
