| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 3A991a.2. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 2 |
| Topology | Step Down |
| Maximum Switching Frequency (kHz) | 2000 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 3.6 |
| Operating Supply Voltage Range (V) | 3 to 3.6 |
| Maximum Supply Current (mA) | 65 |
| Synchronous Rectifier | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |